Transmitter wireless charging coil with 10 µH inductance, tested at 100 kHz. Features a product length of 53 mm and operates within a temperature range of -30 °C to 70 °C. Designed for efficient power transfer in wireless charging applications.
TDK WTM905525-12F2-12V-G technical specifications.
| Type | Transmitter |
| Inductance | 10uH |
| Inductance Test Frequency | 100KHz |
| Product Length | 53mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK WTM905525-12F2-12V-G to view detailed technical specifications.
No datasheet is available for this part.