
Feed-through ceramic capacitor, 4.3µF capacitance, rated for 4VDC with a 20% tolerance. Features a flat profile in a 0402 package size, measuring 1.05mm length, 0.65mm width, and 0.45mm height. Operates across a temperature range of -55°C to 85°C.
Sign in to ask questions about the TDK YFF15PC0G435MT000N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK YFF15PC0G435MT000N technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Width | 0.65 |
| Length | 1.05 |
| Number of Functions | 1 |
| Capacitance | 4300000 |
| Height | 0.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK YFF15PC0G435MT000N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.