Feed-through ceramic capacitor with 22pF capacitance and 50VDC voltage rating. Features a 20% capacitance tolerance and operates across a temperature range of -55°C to 125°C. This single-function component has a flat termination style, measuring 1mm in length, 0.55mm in width, and 0.3mm in height.
Sign in to ask questions about the TDK YFF15SC1H220MT000N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK YFF15SC1H220MT000N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.55 |
| Length | 1 |
| Number of Functions | 1 |
| Capacitance | 22 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK YFF15SC1H220MT000N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.