Cap Feed Through 1uF 6.3VDC 20% Flat 0603 125°C Automotive
TDK YFF18AC0J105MT0Y9E technical specifications.
| Capacitance | 1uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Package/Case | 0603 |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1000mA |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.