Cap Feed Through 47pF 50VDC 20% Flat 0603 125°C Automotive
TDK YFF18AC1H470MT0Y9N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Capacitance | 47 |
| Height | 0.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.