
Feed-through ceramic capacitor with 4.7µF capacitance and 6.3VDC voltage rating. Features a 20% capacitance tolerance and a flat profile in an 0603 package. Operates across a temperature range of -55°C to 85°C. Dimensions include a width of 0.8mm, length of 1.6mm, and height of 0.6mm. Single function component.
Sign in to ask questions about the TDK YFF18PW0J475MT0H0N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK YFF18PW0J475MT0H0N technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Capacitance | 4700000 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK YFF18PW0J475MT0H0N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.