Cap Feed Through 0.047uF 25VDC 20% Flat 0805 125°C Automotive
TDK YFF21AC1E473MT0Y9N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Capacitance | 47000 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.