
Feed-through ceramic capacitor with 0.1µF capacitance and 100VDC voltage rating. Features a 20% tolerance and a flat termination style in a 1206 package. Designed for operation up to 125°C, suitable for automotive applications.
Sign in to ask questions about the TDK YFF31AH2A104MT0Y0N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK YFF31AH2A104MT0Y0N technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK YFF31AH2A104MT0Y0N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.