
Feed-through ceramic capacitor with 10,000 pF (0.01 µF) capacitance and a 100 VDC voltage rating. Features a 20% capacitance tolerance and operates across a temperature range of -55°C to 125°C. This component has a flat profile with dimensions of 3.2mm length, 1.6mm width, and 1.3mm height, designed for surface-mount applications.
Sign in to ask questions about the TDK YFF31HC2A103MT000N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK YFF31HC2A103MT000N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Capacitance | 10000 |
| Height | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK YFF31HC2A103MT000N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.