Feed-through ceramic capacitor with 1µF capacitance and 100VDC voltage rating. Features a 20% capacitance tolerance and operates across a -55°C to 125°C temperature range. This component has a flat profile with dimensions of 1.6mm width, 3.2mm length, and 1.3mm height, suitable for 1206 package applications.
Sign in to ask questions about the TDK YFF31HC2A105MT000N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK YFF31HC2A105MT000N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Capacitance | 1000000 |
| Height | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK YFF31HC2A105MT000N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.