
The TDK YFF32SC1E471M is a ceramic feed-through capacitor with a capacitance of 470pF and a voltage rating of 25V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1206 case and is available on tape and reel. It has a tolerance of 20% and a dielectric of X7R.
Sign in to ask questions about the TDK YFF32SC1E471M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK YFF32SC1E471M technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Ceramic |
| Current | 200mA |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | YFF-SC |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK YFF32SC1E471M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.