
The TDK YFF32SC1E472M is a ceramic capacitor with a capacitance of 4.7nF and a voltage rating of 25V. It has a tolerance of 20% and a maximum operating temperature of 125°C. The capacitor is packaged in a 1206 case and is available in tape and reel packaging. It is part of the YFF-SC series and has a dielectric of X7R.
Sign in to ask questions about the TDK YFF32SC1E472M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK YFF32SC1E472M technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Ceramic |
| Current | 200mA |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | YFF-SC |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK YFF32SC1E472M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
