
The TDK Z10-20-L-U is a general power supply with a single output voltage of 10V and a maximum output current of 20A. It has a maximum power dissipation of 200W and can operate with a supply voltage range of 85V to 265V AC. The supply is mounted on a panel and is available in bulk packaging. It is compliant with RoHS regulations but not Reach SVHC compliant.
Sign in to ask questions about the TDK Z10-20-L-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK Z10-20-L-U technical specifications.
| Current - Output 1 | 20A |
| Display Type | Digital |
| Height | 83mm |
| Length | 350mm |
| Max Output Current | 20A |
| Max Output Voltage | 10V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 200W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 200W |
| Output Voltage | 10V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Z+ |
| Voltage - Output 1 | 10V |
| Weight | 5.3lb |
| Width | 105mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z10-20-L-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
