
200W benchtop power supply with adjustable output voltage from 0-10V and output current up to 20A. Features a digital display, 82% efficiency, and a maximum operating temperature of 50°C. This single-output unit includes a LAN interface and a US power cord, with dimensions of 350mm (L) x 105mm (W) x 83mm (H) and a weight of 5.3lb. It operates from 85-265V AC input and is RoHS compliant.
TDK Z10-20-LAN-L-U technical specifications.
| Current - Output 1 | 20A |
| Display Type | Digital |
| Efficiency | 82% |
| Height | 83mm |
| Length | 350mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Max Output Power | 200W |
| Max Output Voltage | 10V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 200W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 200W |
| Output Voltage | 10V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Z+ |
| Voltage - Output 1 | 10V |
| Weight | 5.3lb |
| Width | 105mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z10-20-LAN-L-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.