
The TDK Z10-60-IS420-U is a 10V power supply with a maximum output current of 60A and a maximum power dissipation of 600W. It has a single output and is packaged in bulk. The supply is part of the Z+ series and is designed for general use. It has a digital display and is rated for use with power cords.
TDK Z10-60-IS420-U technical specifications.
| Current - Output 1 | 60A |
| Display Type | Digital |
| Max Power Dissipation | 600W |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 600W |
| Output Voltage | 10V |
| Packaging | Bulk |
| Series | Z+ |
| Voltage - Output 1 | 10V |
| Weight | 5.3lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z10-60-IS420-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
