
Bench AC-DC power supply delivering 0-10V adjustable output voltage and up to 60A current, with a maximum output power of 600W. Features a digital display for precise monitoring, operating efficiently at 82% with a wide AC input range of 85-265V. Compact design with dimensions of 70mm (W) x 83mm (H) x 350mm (L) and a weight of 4.2lb, suitable for operation between 0°C and 50°C. RoHS compliant.
TDK Z10-60-U technical specifications.
| Current - Output 1 | 60A |
| Display Type | Digital |
| Efficiency | 82% |
| Height | 83mm |
| Length | 350mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60A |
| Max Output Power | 600W |
| Max Output Voltage | 10V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 600W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 600W |
| Output Voltage | 10V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Z+ |
| Voltage - Output 1 | 10V |
| Weight | 4.2lb |
| Width | 70mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z10-60-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.