Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK Z100-8-IS420-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 8A |
| Display Type | Digital |
| Max Power Dissipation | 800W |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 100V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Z+ |
| Voltage - Output 1 | 100V |
| Weight | 5.3lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z100-8-IS420-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
