
Programmable AC/DC power supply offering 0-100V output voltage and up to 8A (800W) maximum output current. Features a digital display and 86% efficiency. Operates within a 0°C to 50°C temperature range, accepting 85-265V AC input. This single-output unit is RoHS compliant.
Sign in to ask questions about the TDK Z100-8-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK Z100-8-U technical specifications.
| Current - Output 1 | 8A |
| Display Type | Digital |
| Efficiency | 86% |
| Height | 83mm |
| Length | 350mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Output Power | 800W |
| Max Output Voltage | 100V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 800W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 800W |
| Output Voltage | 100V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Z+ |
| Voltage - Output 1 | 100V |
| Weight | 4.2lb |
| Width | 70mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z100-8-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.