
The Z20-10-IS420-U is a single-output power supply with a maximum output power of 200W and an output current of 10A. It has a digital display and is packaged in bulk. The device is part of the Z+ series and has a maximum power dissipation of 200W. It is designed for general use and operates within unspecified temperature limits.
TDK Z20-10-IS420-U technical specifications.
| Current - Output 1 | 10A |
| Display Type | Digital |
| Max Power Dissipation | 200W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 200W |
| Output Voltage | 20V |
| Packaging | Bulk |
| Series | Z+ |
| Voltage - Output 1 | 20V |
| Weight | 5.3lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z20-10-IS420-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
