
Programmable AC/DC power supply offering 0-20V output voltage and up to 10A output current, delivering a maximum of 200W output power. Features a digital display for precise monitoring and an efficiency rating of 84%. Operates within an AC input voltage range of 85V to 265V and has a temperature range of 0°C to 50°C. Dimensions are 70mm width, 83mm height, and 350mm length, with a weight of 4.2lb. This RoHS compliant unit is designed for general applications.
TDK Z20-10-U technical specifications.
| Current - Output 1 | 10A |
| Display Type | Digital |
| Efficiency | 84% |
| Height | 83mm |
| Length | 350mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Power | 200W |
| Max Output Voltage | 20V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 200W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 200W |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Z+ |
| Voltage - Output 1 | 20V |
| Weight | 4.2lb |
| Width | 70mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z20-10-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
