
Bench power supply featuring a single output with adjustable voltage from 0V to 20V and a maximum output current of 20A, delivering up to 400W of power. This unit boasts a digital display for precise monitoring and an efficiency rating of 83%. Designed for rack mounting, it operates within a temperature range of 0°C to 50°C and has a weight of 4.2lb.
Sign in to ask questions about the TDK Z20-20-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK Z20-20-U technical specifications.
| Current - Output 1 | 20A |
| Display Type | Digital |
| Efficiency | 83% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 400W |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Z+ |
| Voltage - Output 1 | 20V |
| Weight | 4.2lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z20-20-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
