
Bench AC-DC power supply delivering 800W maximum output power with a 0-20V adjustable output voltage and a 40A maximum output current. Features a digital display, 84% efficiency, and operates within a 0°C to 50°C temperature range. Input voltage range is 85V to 265V AC. Dimensions are 350mm length, 105mm depth, 83mm height, and 70mm width. This lead-free, RoHS compliant unit weighs 4.2lb.
TDK Z20-40-U technical specifications.
| Current - Output 1 | 40A |
| Depth | 105mm |
| Display Type | Digital |
| Efficiency | 84% |
| Height | 83mm |
| Lead Free | Lead Free |
| Length | 350mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Output Power | 800W |
| Max Output Voltage | 20V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 800W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 800W |
| Output Voltage | 20V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z+ |
| Voltage - Output 1 | 20V |
| Weight | 4.2lb |
| Width | 70mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z20-40-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.