
Bench power supply featuring a single output with adjustable voltage from 0V to 36V and a maximum output current of 12A, delivering up to 432W of power. This unit offers 85% efficiency and a digital display for precise monitoring. Designed for benchtop use, it operates within a temperature range of 0°C to 50°C and includes a power cord.
Sign in to ask questions about the TDK Z36-12-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK Z36-12-U technical specifications.
| Current - Output 1 | 12A |
| Display Type | Digital |
| Efficiency | 85% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12A |
| Max Output Power | 432W |
| Max Power Dissipation | 432W |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 432W |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Z+ |
| Voltage - Output 1 | 36V |
| Weight | 4.2lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z36-12-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
