Sign in to ask questions about the TDK Z36-18-L-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK Z36-18-L-U technical specifications.
| Current - Output 1 | 18A |
| Display Type | Digital |
| Height | 83mm |
| Length | 350mm |
| Max Output Current | 18A |
| Max Output Voltage | 36V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 648W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 648W |
| Output Voltage | 36V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z+ |
| Voltage - Output 1 | 36V |
| Weight | 5.3lb |
| Width | 105mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z36-18-L-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.