
The TDK Z36-18-LAN-L-U is a 36V 18A panel mount DC power supply with an efficiency of 85% and a maximum operating temperature of 50°C. It has a maximum output power of 648W and a maximum power dissipation of 648W. The supply is packaged in bulk and has a weight of 5.3lb. It is designed for general use and is not radiation hardened.
Sign in to ask questions about the TDK Z36-18-LAN-L-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK Z36-18-LAN-L-U technical specifications.
| Current - Output 1 | 18A |
| Display Type | Digital |
| Efficiency | 85% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 18A |
| Max Output Power | 648W |
| Max Power Dissipation | 648W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 648W |
| Output Voltage | 36V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Z+ |
| Voltage - Output 1 | 36V |
| Weight | 5.3lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z36-18-LAN-L-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
