
General purpose benchtop power supply offering 0-36V adjustable output voltage and up to 18A maximum output current. Delivers 648W of output power with 85% efficiency. Features a digital display for precise monitoring and operates from 85-265VAC input voltage. Compact design with dimensions of 70mm width, 83mm height, and 350mm length. RoHS compliant.
TDK Z36-18-U technical specifications.
| Current - Output 1 | 18A |
| Display Type | Digital |
| Efficiency | 85% |
| Height | 83mm |
| Length | 350mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 18A |
| Max Output Power | 648W |
| Max Output Voltage | 36V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 648W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 648W |
| Output Voltage | 36V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Z+ |
| Voltage - Output 1 | 36V |
| Weight | 4.2lb |
| Width | 70mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
No datasheet is available for this part.