
The TDK Z36-24-IS420-U is a 36V 24A general power supply with a maximum power dissipation of 864W. It has a single output and is packaged in bulk. The supply is part of the Z+ series and is suitable for applications requiring a high output current.
Sign in to ask questions about the TDK Z36-24-IS420-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK Z36-24-IS420-U technical specifications.
| Current - Output 1 | 24A |
| Display Type | Digital |
| Max Power Dissipation | 864W |
| Number of Outputs | 1 |
| Output Current | 24A |
| Output Power | 864W |
| Output Voltage | 36V |
| Packaging | Bulk |
| Series | Z+ |
| Voltage - Output 1 | 36V |
| Weight | 5.3lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z36-24-IS420-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
