
864W benchtop power supply with adjustable output voltage from 0-36V and output current up to 24A. Features digital display, 85% efficiency, and a maximum power dissipation of 864W. Operates within an AC input voltage range of 85V to 265V and has a maximum operating temperature of 50°C. Includes LAN connectivity and a US power cord. RoHS compliant.
Sign in to ask questions about the TDK Z36-24-LAN-L-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK Z36-24-LAN-L-U technical specifications.
| Current - Output 1 | 24A |
| Display Type | Digital |
| Efficiency | 85% |
| Height | 3.268inch |
| Length | 13.78inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 24A |
| Max Output Power | 864W |
| Max Output Voltage | 36V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 864W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 24A |
| Output Power | 864W |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Z+ |
| Voltage - Output 1 | 36V |
| Weight | 5.3lb |
| Width | 4.134inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z36-24-LAN-L-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
