
Bench power supply featuring a single output with adjustable voltage from 0V to 36V and a maximum output current of 24A, delivering up to 864W of power. This unit offers a digital display for precise monitoring and operates with 85% efficiency. Designed for benchtop use, it has a compact form factor with dimensions of 70mm (width) x 83mm (height) x 350mm (length) and weighs 4.2lb. It is RoHS compliant and operates within an AC input voltage range of 85V to 265V, with a maximum operating temperature of 50°C.
Sign in to ask questions about the TDK Z36-24-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK Z36-24-U technical specifications.
| Current - Output 1 | 24A |
| Display Type | Digital |
| Efficiency | 85% |
| Height | 83mm |
| Lead Free | Lead Free |
| Length | 350mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 24A |
| Max Output Power | 864W |
| Max Output Voltage | 36V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 864W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 24A |
| Output Power | 864W |
| Output Voltage | 36V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z+ |
| Voltage - Output 1 | 36V |
| Weight | 4.2lb |
| Width | 70mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z36-24-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
