Digital benchtop power supply offering 0-36V output voltage and 0-6A output current, delivering up to 216W of power. Features include a digital display, 85% efficiency, and a wide AC input range of 85-265V. Operates within a temperature range of 0°C to 50°C, with dimensions of 350mm (L) x 105mm (W) x 83mm (H) and a weight of 5.3lb. This RoHS compliant unit includes a LAN output jack and a US power cord.
TDK Z36-6-LAN-L-U technical specifications.
| Current - Output 1 | 6A |
| Display Type | Digital |
| Efficiency | 85% |
| Height | 83mm |
| Length | 350mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Power | 216W |
| Max Output Voltage | 36V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 216W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 216W |
| Output Voltage | 36V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Z+ |
| Voltage - Output 1 | 36V |
| Weight | 5.3lb |
| Width | 105mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z36-6-LAN-L-U to view detailed technical specifications.
No datasheet is available for this part.
