
Bench AC-DC power supply delivering 0-60V output voltage and up to 10A current, with a maximum output power of 600W. Features a digital display for precise monitoring, 85% efficiency, and a wide AC input voltage range of 85V to 265V. Operates within a temperature range of 0°C to 50°C. This RoHS compliant unit offers a single output and is designed for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK Z60-10-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 10A |
| Display Type | Digital |
| Efficiency | 85% |
| Height | 83mm |
| Length | 350mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Power | 600W |
| Max Output Voltage | 60V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 600W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 600W |
| Output Voltage | 60V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Z+ |
| Voltage - Output 1 | 60V |
| Weight | 4.2lb |
| Width | 70mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z60-10-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
