
Bench power supply offering a single output with adjustable voltage from 0V to 60V and a maximum output current of 14A, delivering up to 840W of power. Features a digital display for precise monitoring and an efficiency rating of 85%. Operates within a temperature range of 0°C to 50°C and is designed for AC input voltages between 85V and 265V. This RoHS compliant unit has a compact design with dimensions of 83mm (H) x 350mm (L) x 70mm (W) and weighs 4.2lb.
Sign in to ask questions about the TDK Z60-14-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK Z60-14-U technical specifications.
| Current - Output 1 | 14A |
| Display Type | Digital |
| Efficiency | 85% |
| Height | 83mm |
| Lead Free | Lead Free |
| Length | 350mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 14A |
| Max Output Power | 840W |
| Max Output Voltage | 60V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 840W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 840W |
| Output Voltage | 60V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Z+ |
| Voltage - Output 1 | 60V |
| Weight | 4.2lb |
| Width | 70mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z60-14-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
