
The TDK Z60-3.5-LAN-U is a 60V power supply with a maximum output current of 3.5A and a maximum power dissipation of 210W. It has a single output and is packaged in a bulk format. The supply voltage range is 85V to 265V AC. The power supply is RoHS compliant and has a weight of 4.2 pounds. It measures 83mm in height, 350mm in length, and 70mm in width.
Sign in to ask questions about the TDK Z60-3.5-LAN-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK Z60-3.5-LAN-U technical specifications.
| Current - Output 1 | 3.5A |
| Display Type | Digital |
| Height | 83mm |
| Length | 350mm |
| Max Output Current | 3.5A |
| Max Output Voltage | 60V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 210W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 210W |
| Output Voltage | 60V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z+ |
| Voltage - Output 1 | 60V |
| Weight | 4.2lb |
| Width | 70mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z60-3.5-LAN-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.