
Programmable AC/DC power supply offering 0-60V output voltage and up to 7A output current, delivering a maximum of 420W output power. Features a digital display for precise monitoring and an efficiency rating of 85%. Designed with a single output, this unit operates within a temperature range of 0°C to 50°C and includes a power cord. Its compact dimensions are 83mm (H) x 350mm (L) x 70mm (W), with a weight of 4.2lb.
TDK Z60-7-U technical specifications.
| Current - Output 1 | 7A |
| Display Type | Digital |
| Efficiency | 85% |
| Height | 83mm |
| Length | 350mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7A |
| Max Output Power | 420W |
| Max Power Dissipation | 420W |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 420W |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Z+ |
| Voltage - Output 1 | 60V |
| Weight | 4.2lb |
| Width | 70mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z60-7-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
