Cap Ceramic 2.5uF 900V PLZT 20% 10 Stacked 150°C Low ESR Cardboard
TDK Z63000Z2910Z001Z37 technical specifications.
| Capacitance | 2.5uF |
| Voltage | 900VDC |
| Tolerance | 20% |
| Dielectric | PLZT |
| DC Rated Voltage | 900VDC |
| Technology | Standard |
| Package/Case | 10 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | CeraLink™ |
| Height | 9.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK Z63000Z2910Z001Z37 to view detailed technical specifications.
No datasheet is available for this part.