
Programmable benchtop power supply offering 0-650V output voltage and 0-320mA output current. Features a 208W maximum output power and 208W maximum power dissipation. Operates from 85-265V AC supply voltage with 81% efficiency. Digital display for precise monitoring.
Sign in to ask questions about the TDK Z650-0.32-IEEE-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK Z650-0.32-IEEE-U technical specifications.
| Current - Output 1 | 320mA |
| Display Type | Digital |
| Efficiency | 81% |
| Max Current Rating | 25A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 320mA |
| Max Output Power | 208W |
| Max Output Voltage | 650V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 208W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 320mA |
| Output Power | 208W |
| Output Voltage | 650V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Z+ |
| Voltage - Output 1 | 650V |
| Weight | 5.3lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z650-0.32-IEEE-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
