
The TDK Z650-1-IS420-U is a single-output AC/DC power supply with a maximum output voltage of 650V and a maximum output current of 1A. It has a maximum output power of 650W and an efficiency of 88.5%. The supply is designed for operation within a temperature range of 0°C to 50°C. It features a digital display and is available in a bulk packaging configuration.
TDK Z650-1-IS420-U technical specifications.
| Current - Output 1 | 1A |
| Display Type | Digital |
| Efficiency | 88.5% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 650W |
| Max Power Dissipation | 650W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 650W |
| Output Voltage | 650V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Z+ |
| Voltage - Output 1 | 650V |
| Weight | 5.3lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z650-1-IS420-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
