
Single-output AC/DC power supply delivering 650V at 1.25A, providing 812W of maximum output power. Features a digital display and 89% efficiency, operating within a 0°C to 50°C temperature range. Designed for general power applications, this unit includes a power cord for connectivity.
Sign in to ask questions about the TDK Z650-1.25-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK Z650-1.25-U technical specifications.
| Current - Output 1 | 1.25A |
| Display Type | Digital |
| Efficiency | 89% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Output Power | 812W |
| Max Power Dissipation | 812W |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 812W |
| Output Voltage | 650V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Z+ |
| Voltage - Output 1 | 650V |
| Weight | 4.2lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z650-1.25-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
