Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ZAC2210-00U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZAC2210-00U technical specifications.
| Height | 38mm |
| Length | 63.5mm |
| Max DC Current | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Series | ZAC-00U |
| Termination | Stud |
| Voltage Rating | 250V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZAC2210-00U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.