The TDK ZBFS5105-PT is a ferrite bead with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a dual-ended terminal placement and a rated current maximum of 6 amps. The inductor type is a general purpose inductor and it is not shielded. The DC resistance is 0.008 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.008 |
| Rated Current-Max | 6 |
| Manufacturer Series | ZBFS |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |