TDK ZBFS5105-PT-01 technical specifications.
| Current Rating | 6A |
| Height | 2mm |
| Length | 6mm |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZBFS5105-PT-01 to view detailed technical specifications.
No datasheet is available for this part.