Common Mode Chokes Dual 0.8uH 20Ohm 2A 0.5Ohm DCR SMD T/R
TDK ZBYS5101-2PT-01 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 2.8 |
| Length | 6 |
| Number of Functions | 2 |
| Manufacturer Series | ZBYS |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ZBYS5101-2PT-01 to view detailed technical specifications.
No datasheet is available for this part.