
Round ferrite core clamp for cable diameters up to 5mm. Features 50 Ohm impedance at 500MHz, with an operating frequency range of 50MHz to 500MHz. Constructed with 30-material, this grey core has an outside diameter of 12.8mm, an inside diameter of 5.1mm, and a length of 20mm. It operates within a temperature range of -40°C to 85°C and is designed for free-hanging mounting with SMD/SMT termination.
TDK ZCAT1325-0530A technical specifications.
| Color | Grey |
| Depth | 11.2mm |
| Diameter | 12.8mm |
| Height | 12.8mm |
| Impedance | 50R |
| Inside Diameter | 5.1mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 500MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Outside Diameter | 12.8mm |
| Package Quantity | 1344 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT1325-0530A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
