
Clamp-on ferrite core for noise suppression, featuring a 5.1mm inside diameter and 12.8mm outside diameter. Designed for cable diameters up to 5mm, this black, round core offers 50 Ohms impedance at 500MHz. Operating across a temperature range of -40°C to 85°C, it supports a maximum DC current of 3A and is suitable for frequencies from 50MHz to 500MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ZCAT1325-0530A-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZCAT1325-0530A-BK technical specifications.
| Color | Black |
| Diameter | 12.8mm |
| Impedance | 50R |
| Inside Diameter | 5.1mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max DC Current | 3A |
| Max Frequency | 500MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Outside Diameter | 12.8mm |
| Package Quantity | 1344 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT1325-0530A-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
