
Round ferrite core clamp for wire/cable diameters up to 7mm. Features a 15mm outside diameter and 18mm length, with an inside diameter of 7.1mm. Offers 35 Ohms impedance at 500MHz, rated for a maximum DC current of 3A. Operates within a temperature range of -40°C to 85°C. Chassis mountable with SMD/SMT termination, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ZCAT1518-0730 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Diameter | 15mm |
| Impedance | 35R |
| Inside Diameter | 7.1mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Outside Diameter | 15mm |
| Package Quantity | 896 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT1518-0730 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
