
TDK's ZCAT1518-0730-BK ferrite core features a diameter of 15mm and an inside diameter of 7.1mm. It operates within a temperature range of -40°C to 85°C. The core is designed for chassis mount applications and is available in bulk packaging. It is lead-free and compliant with standard radiation hardening and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ZCAT1518-0730-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Diameter | 15mm |
| Impedance | 35R |
| Inside Diameter | 7.1mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Frequency | 500MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Outside Diameter | 15mm |
| Package Quantity | 896 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT1518-0730-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.