
Round ferrite core clamp for cable diameters up to 7mm, featuring a 7.1mm inside diameter and 16.5mm outside diameter. This grey, lead-free component offers 50 Ohms impedance at 500MHz, with operating temperatures from -40°C to 85°C. Designed for free-hanging mounting and tape and reel packaging, it provides unshielded EMI suppression.
TDK ZCAT1730-0730A technical specifications.
| Color | Grey |
| Depth | 15mm |
| Diameter | 16.5mm |
| Height | 16.5mm |
| Impedance | 50R |
| Inside Diameter | 7.1mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Outside Diameter | 16.5mm |
| Package Quantity | 840 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT1730-0730A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
