
Round ferrite core clamp for cable diameters up to 7mm. Features 50 Ohm impedance at 500MHz, operating between -40°C and 85°C. Dimensions include 16.5mm outside diameter, 7.1mm inside diameter, and 15mm depth. This bulk-packaged component is designed for free-hanging mounting.
Sign in to ask questions about the TDK ZCAT1730-0730A-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZCAT1730-0730A-BK technical specifications.
| Color | Black |
| Depth | 15mm |
| Diameter | 16.5mm |
| Height | 16.5mm |
| Impedance | 50R |
| Inside Diameter | 7.1mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Frequency | 500MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Outside Diameter | 16.5mm |
| Package Quantity | 840 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT1730-0730A-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
