TDK ZCAT2017-0930B-M technical specifications.
| Color | Grey |
| Diameter | 20mm |
| Inside Diameter | 9mm |
| Lead Free | Contains Lead |
| Mount | Chassis Mount |
| Series | ZCAT |
| RoHS | Not Compliant |
Download the complete datasheet for TDK ZCAT2017-0930B-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.