
Round ferrite core clamp for cable diameters up to 9mm. Features 19.5mm diameter, 36mm length, and 9.1mm inside diameter, with an 80 Ohm impedance at 500MHz. Rated for a maximum DC current of 3A and operates within a temperature range of -40°C to 85°C. This unshielded, free-hanging component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK ZCAT2032-0930 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Diameter | 19.5mm |
| Impedance | 80R |
| Inside Diameter | 9.1mm |
| Lead Free | Lead Free |
| Length | 36mm |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Outside Diameter | 20mm |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Round |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT2032-0930 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
